- Home ›
- All Products›
- 1250570000
1250570000
Weidmuller
End and partition plate 31 mm x 5.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End and partition plate 31 mm x 5.5 mm
Search Keywords: 1250570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1250570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$1.037
250
$0.842
500
$0.804
1,000
$0.770
2,500
$0.738
5,000
$0.719
7,500
$0.708
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments