- Home ›
- All Products›
- 1237180000
1237180000
Weidmuller
Connector Pluggable Terminal Block Plug 8 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 8 Position 3.81mm Screw Straight Cable Mount 17.5A Box
Search Keywords: 1237180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1237180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
16
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
16
$10.67
25
$9.67
50
$9.24
100
$8.97
250
$8.48
500
$8.26
1,000 +
$8.13
Click for Quote
Log in
to unlock special pricing