- Home ›
- All Products›
- 1236630000
1236630000
Weidmuller
Pluggable Terminal Block Plug 12 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 12 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1236630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1236630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$13.84
25
$12.54
50
$11.98
100
$11.47
250
$11.00
500
$10.70
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing