- Home ›
- All Products›
- 1236590000
1236590000
Weidmuller
Pluggable Terminal Block Plug 8 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 8 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1236590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1236590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Can Ship immediately
Minimum Order Quantity:
19
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
19
$8.84
25
$8.01
50
$7.65
100
$7.43
250
$7.02
500
$6.83
1,000 +
$6.73
Click for Quote
Log in
to unlock special pricing