- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1226410000
1226410000
Weidmuller
Conn Terminal Block 5 POS 12.7mm Solder ST Thru-Hole 58A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 12.7mm Solder ST Thru-Hole 58A Box
Search Keywords: 1226410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1226410000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:12.7 mm
-
Maximum Current Rating:58 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$19.96
20
$17.81
40
$17.28
100
$15.86
260
$15.44
500
$15.21
1,000 +
$14.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments