- Home ›
- All Products›
- 1226300000
1226300000
Weidmuller
Connector PC Board Terminal Block 3 Position 10.16mm Solder Right Angle Through Hole 76A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector PC Board Terminal Block 3 Position 10.16mm Solder Right Angle Through Hole 76A Box
Search Keywords: 1226300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1226300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
17
42 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
17
$9.58
40
$9.44
60
$9.15
100
$8.89
260
$8.40
500
$8.18
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing