- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1220200000
1220200000
Weidmuller
Relay, 2 Form A (n/o), 24 V (AC), 100 „, 80 A, 300 V (DC), 250 V (AC), Monostable, 1220200000
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Description
+
Relay, 2 Form A (n/o), 24 V (AC), 100 „, 80 A, 300 V (DC), 250 V (AC), Monostable, 1220200000
Search Keywords: 1220200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1220200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$23.573
10
$21.430
30
$20.790
50
$20.190
100
$19.080
250
$18.570
500
$18.290
1,000 +
$17.860
Click for Quote
Log in
to unlock special pricing