- Home ›
- All Products›
- 1220110000
1220110000
Weidmuller
Industrial Relay Module 1 N.C/1 N.O 48VAC 16A Flat Blade Connection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Relay Module 1 N.C/1 N.O 48VAC 16A Flat Blade Connection
Search Keywords: 1220110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1220110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$22.77
30
$22.09
50
$21.45
100
$20.27
250
$19.73
500
$19.44
1,000 +
$18.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments