- Home ›
- All Products›
- 1219940000
1219940000
Weidmuller
Relay, 1 Form B (n/c), 12 V (AC), 100 „, 80 A, 300 V (DC), 500 V (AC), Monostable, 1219940000
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Description
+
Relay, 1 Form B (n/c), 12 V (AC), 100 „, 80 A, 300 V (DC), 500 V (AC), Monostable, 1219940000
Search Keywords: 1219940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1219940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
10
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$19.701
10
$17.910
30
$17.370
50
$16.870
100
$15.950
250
$15.520
500
$15.290
1,000 +
$14.920
Click for Quote
Log in
to unlock special pricing