- Home ›
- All Products›
- 1219570000
1219570000
Weidmuller
Power Relay DPST-NO 110VDC Input 25A 277VAC 6900VA/600W Output Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay DPST-NO 110VDC Input 25A 277VAC 6900VA/600W Output Rail Mount
Search Keywords: 1219570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1219570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
6
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$31.009
6
$28.190
10
$25.150
30
$24.410
50
$23.360
100
$22.400
250
$21.800
500 +
$21.470
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments