- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1211310000
Weidmuller
1211310000
Connector Wire to Board Male Header 12 Position 5mm Straight Solder Through Hole Black Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Wire to Board Male Header 12 Position 5mm Straight Solder Through Hole Black Box
Search Keywords: 1211310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1211310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1211310000 RoHS compliant?
Yes, 1211310000 is RoHS compliant.
What is the lead time for 1211310000?
The standard lead time for 1211310000 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
50
$3.15
100
$3.05
250
$2.92
500
$2.79
1,000
$2.68
2,500
$2.60
5,000
$2.54
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing