- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 120770
Weidmuller
120770
Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw ST Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 120770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:120770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 120770 discontinued?
Yes, 120770 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 120770 RoHS compliant?
Yes, 120770 is RoHS compliant.
What is the lead time for 120770?
The standard lead time for 120770 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.