- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1205890000
Weidmuller
1205890000
Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, silver, 1205890000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, silver, 1205890000
Search Keywords: 1205890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1205890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74122000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1205890000 RoHS compliant?
Yes, 1205890000 is RoHS compliant.
What is the lead time for 1205890000?
The standard lead time for 1205890000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$68.16
5
$60.82
10
$59.01
30
$54.16
50
$54.02
100
$52.71
250 +
$52.02
Click for Quote
Log in
to unlock special pricing