- Home ›
- All Products›
- 1202630000
1202630000
Weidmuller
Switch-Mode Power Supply Unit 12V 2.1A 25W Screw Connection
Accessories Notify Me
RoHS Compliant
Description
+
Switch-Mode Power Supply Unit 12V 2.1A 25W Screw Connection
Search Keywords: 1202630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1202630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
828
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$56.865
5
$49.657
10
$47.009
25 +
$44.629
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments