- Home ›
- All Products›
- 1202620000
1202620000
Weidmuller
Switch-Mode Power Supply Unit 24V 1.1A 25W Screw Connection
Accessories Notify Me
RoHS Compliant
Description
+
Switch-Mode Power Supply Unit 24V 1.1A 25W Screw Connection
Search Keywords: 1202620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1202620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,188
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$54.344
5
$47.455
10
$44.924
25 +
$42.649
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments