- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1202510000
Weidmuller
1202510000
Switch-Mode Power Supply Unit 48V 1.6A 75W Screw
Accessories Notify Me
RoHS Compliant
Description
+
Switch-Mode Power Supply Unit 48V 1.6A 75W Screw
Search Keywords: 1202510000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1202510000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1202510000 RoHS compliant?
Yes, 1202510000 is RoHS compliant.
What is the lead time for 1202510000?
The standard lead time for 1202510000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
5
$81.656
10
$77.301
25 +
$73.387
Click for Quote
Log in
to unlock special pricing