help desk software
Image is representational - see mfr. specs

1201000000

Weidmuller

Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Crimp ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Crimp ST Panel Mount
Search Keywords: 1201000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1201000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85472000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy-Duty Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    6Signal/1Ground
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
20
10 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$14.51
25
$11.04
50
$9.92
100
$9.24
250
$8.44
500
$8.23
1,000 +
$8.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments