- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1174670000
Weidmuller
1174670000
RC Filter Protective Module for D Series Industrial Relay Modules 6V to 230V Plug-In Connection
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RC Filter Protective Module for D Series Industrial Relay Modules 6V to 230V Plug-In Connection
Search Keywords: 1174670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1174670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1174670000 RoHS compliant?
Yes, 1174670000 is RoHS compliant.
What is the lead time for 1174670000?
The standard lead time for 1174670000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,930
Can Ship immediately
Minimum Order Quantity:
32
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
32
$8.38
50
$6.34
100
$5.98
250
$5.71
500
$5.61
1,000
$5.53
2,500
$5.52
5,000 +
$5.50
Click for Quote
Log in
to unlock special pricing