- Home ›
- All Products›
- 1165940600
1165940600
Weidmuller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 60 m, gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 60 m, gray
Search Keywords: 1165940600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1165940600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$143.73
3
$141.57
5
$139.45
10 +
$137.36
Click for Quote
Log in
to unlock special pricing