- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1165940200
1165940200
Weidmuller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, gray
Search Keywords: 1165940200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1165940200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
20
can ship
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$59.64
5
$58.96
10
$49.84
25
$46.81
50
$44.58
100
$42.46
250 +
$42.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments