- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1165940003
1165940003
Weidmuller
Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.3m Straight
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.3m Straight
Search Keywords: 1165940003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1165940003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.16
100
$5.70
250
$5.46
500
$5.23
1,000
$5.09
2,500
$4.96
5,000 +
$4.89
Click for Quote
Log in
to unlock special pricing