- Home ›
- All Products›
- 1165870000
1165870000
Weidmuller
Switch-Mode Power Supply Unit 12V 12.5A 150W Screw Connection
Accessories Notify Me
RoHS Compliant
Description
+
Switch-Mode Power Supply Unit 12V 12.5A 150W Screw Connection
Search Keywords: 1165870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1165870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
763
Can Ship immediately
Minimum Order Quantity:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$135.209
5
$118.069
10
$111.772
25 +
$106.113
Click for Quote
Log in
to unlock special pricing