- Home ›
- All Products›
- 1160935000
1160935000
Weidmuller
Cable Assembly 4 Position M8 Circular to 4 Position M8 Circular Plug to Plug PUR 0.15mm2 50m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 4 Position M8 Circular to 4 Position M8 Circular Plug to Plug PUR 0.15mm2 50m
Search Keywords: 1160935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1160935000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$189.46
3
$186.62
5
$183.82
10 +
$181.06
Click for Quote
Log in
to unlock special pricing