- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1158260000
1158260000
Weidmuller
Connector Wire to Board Male Header 8 Position 7.5mm Straight Solder Through Hole Blue Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 8 Position 7.5mm Straight Solder Through Hole Blue Box
Search Keywords: 1158260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1158260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.20
250
$3.02
500
$2.85
1,000
$2.81
2,500
$2.70
5,000
$2.66
7,500 +
$2.62
Click for Quote
Log in
to unlock special pricing