- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1158250000
1158250000
Weidmuller
Connector Wire to Board Male Header 4 Position 7.5mm Straight Solder Through Hole Red Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 4 Position 7.5mm Straight Solder Through Hole Red Box
Search Keywords: 1158250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1158250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.63
300
$1.55
500
$1.51
1,000
$1.43
2,500
$1.39
5,000
$1.35
7,500
$1.33
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing