- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1156650000
1156650000
Weidmuller
Conn Power M 2 POS 10.16mm Solder RA Thru-Hole 4 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 2 POS 10.16mm Solder RA Thru-Hole 4 Terminal 1 Port Box
Search Keywords: 1156650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1156650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$5.33
60
$4.33
120
$4.13
300
$3.96
540
$3.79
1,020
$3.69
2,520
$3.60
5,040 +
$3.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments