- Home ›
- All Products›
- 1156480000
1156480000
Weidmuller
Connector Pluggable Terminal Block Plug 5 Position 7.62mm Push-In Straight Cable Mount 38A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 5 Position 7.62mm Push-In Straight Cable Mount 38A Box
Search Keywords: 1156480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1156480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
48 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$16.33
25
$14.80
50
$14.14
100
$13.53
250
$12.98
500
$12.63
1,000 +
$12.44
Click for Quote
Log in
to unlock special pricing