- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1148220000
1148220000
Weidmuller
WEIDMULLER 1148220000 Terminal Block, Header, 5.08 mm, 12 Ways, 24 A, 400 V, Through Hole Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1148220000 Terminal Block, Header, 5.08 mm, 12 Ways, 24 A, 400 V, Through Hole Vertical
Search Keywords: 1148220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1148220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
24
$4.08
72
$3.95
120
$3.78
264
$3.67
504
$3.47
1,008
$3.37
2,520
$3.29
5,016 +
$3.24
Click for Quote
Log in
to unlock special pricing