- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1148110000
Weidmuller
1148110000
Conn Wire to Board M 3 POS 5.08mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board M 3 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1148110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1148110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1148110000 RoHS compliant?
Yes, 1148110000 is RoHS compliant.
What is the lead time for 1148110000?
The standard lead time for 1148110000 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.819
300
$0.793
500
$0.758
1,000
$0.725
2,500
$0.695
5,000
$0.677
7,500
$0.675
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing