- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1147300000
Weidmuller
1147300000
A 2-pole, 5.08 mm pitch, high-current (HC) male header for PCB through-hole solder connections with a straight 180° outlet.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A 2-pole, 5.08 mm pitch, high-current (HC) male header for PCB through-hole solder connections with a straight 180° outlet.
Search Keywords: 1147300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1147300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1147300000 RoHS compliant?
Yes, 1147300000 is RoHS compliant.
What is the lead time for 1147300000?
The standard lead time for 1147300000 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,800
can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.6506
300
$0.5286
1,000
$0.5049
2,500
$0.4765
5,000
$0.4634
7,500
$0.4511
10,000
$0.4499
15,000 +
$0.4451
Click for Quote
Log in
to unlock special pricing