- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1140900000
1140900000
Weidmuller
Conn Power M 5 POS 7.62mm Solder ST Thru-Hole 5 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 5 POS 7.62mm Solder ST Thru-Hole 5 Terminal 1 Port Box
Search Keywords: 1140900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1140900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:5
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
53 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
36
$2.63
108
$2.55
252
$2.44
504
$2.33
1,008
$2.24
2,520
$2.18
5,004
$2.12
7,524 +
$2.09
Click for Quote
Log in
to unlock special pricing