- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1137410000
1137410000
Weidmuller
Pluggable Terminal Block Plug 6 Position 5.08mm 225 Degree Cable Mount Green Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 6 Position 5.08mm 225 Degree Cable Mount Green Box
Search Keywords: 1137410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1137410000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$7.10
25
$5.95
60
$5.77
120
$5.51
300
$5.05
540
$4.98
1,020
$4.90
2,520 +
$4.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments