- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1137390000
1137390000
Weidmuller
Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Blue Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Blue Box
Search Keywords: 1137390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1137390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
462
can ship
Minimum Order Quantity:
5
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$9.23
42
$7.50
84
$7.16
126
$6.95
252
$6.57
504
$6.47
1,008
$6.38
2,520 +
$6.15
Click for Quote
Log in
to unlock special pricing