- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1137360000
1137360000
Weidmuller
Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Blue Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Blue Box
Search Keywords: 1137360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1137360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
10
34 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
120
$2.81
360
$2.61
600
$2.46
1,080
$2.43
2,520
$2.39
5,040 +
$2.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments