- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1137340000
1137340000
Weidmuller
Pluggable Terminal Block Plug 8 Position 5.08mm Straight Cable Mount Green Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 8 Position 5.08mm Straight Cable Mount Green Box
Search Keywords: 1137340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1137340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168
can ship
Minimum Order Quantity:
5
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$7.39
42
$6.01
84
$5.74
126
$5.65
252
$5.49
504
$5.27
1,008
$5.13
2,520 +
$4.99
Click for Quote
Log in
to unlock special pricing