- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1137320000
Weidmuller
1137320000
Pluggable Terminal Block Plug 4 Position 5.08mm Straight Cable Mount Green Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pluggable Terminal Block Plug 4 Position 5.08mm Straight Cable Mount Green Box
Search Keywords: 1137320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1137320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Frequently Asked Questions
Is 1137320000 RoHS compliant?
Yes, 1137320000 is RoHS compliant.
What is the lead time for 1137320000?
The standard lead time for 1137320000 is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
Minimum Order Quantity:
90
Order Increment:
90
34 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
90
$3.12
180
$2.98
270
$2.89
540
$2.74
1,080
$2.73
2,520
$2.59
5,040
$2.56
7,560 +
$2.55
Click for Quote
Log in
to unlock special pricing