- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127650000
1127650000
Weidmuller
Solid-State Relay 1 NO Contact 24VDC 3.5A Tension-Clamp Connection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Relay 1 NO Contact 24VDC 3.5A Tension-Clamp Connection
Search Keywords: 1127650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$45.09
5
$40.23
10
$39.03
30
$37.36
50
$35.82
100
$34.87
250 +
$34.34
Click for Quote
Log in
to unlock special pricing