- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127610000
1127610000
Weidmuller
Solid-State Relay 1 NO Contact 230VAC 1A Tension-Clamp Connection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Relay 1 NO Contact 230VAC 1A Tension-Clamp Connection
Search Keywords: 1127610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$48.83
5
$43.57
10
$42.27
30
$40.46
50
$38.79
100
$37.76
250 +
$37.19
Click for Quote
Log in
to unlock special pricing