- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127570000
1127570000
Weidmuller
Termseries, Solid-state Relay, Rated Control Voltage: 60 V Uc ±10 % , Tension Clamp Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Termseries, Solid-state Relay, Rated Control Voltage: 60 V Uc ±10 % , Tension Clamp Connection
Search Keywords: 1127570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$43.24
5
$38.58
10
$37.43
30
$35.83
50
$34.36
100
$33.44
250 +
$32.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments