- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127430000
1127430000
Weidmuller
Solid-State Relay 1 NO Contact 48VUC 230VAC 1A Screw Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Relay 1 NO Contact 48VUC 230VAC 1A Screw Connection
Search Keywords: 1127430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$40.36
5
$36.02
10
$35.48
30
$33.93
100
$32.07
250
$30.80
500 +
$30.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments