- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127400000
1127400000
Weidmuller
Solid-State Relay 1 NO Contact 12VDC 230VAC 1A Screw Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Relay 1 NO Contact 12VDC 230VAC 1A Screw Connection
Search Keywords: 1127400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$41.26
5
$36.82
10
$36.26
30
$34.68
100
$32.78
250
$31.49
500 +
$30.68
Click for Quote
Log in
to unlock special pricing