- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127080000
1127080000
Weidmuller
Solid-State Relay 1 NO Contact 60VUC 48VDC 100mA Tension-Clamp Connection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Relay 1 NO Contact 60VUC 48VDC 100mA Tension-Clamp Connection
Search Keywords: 1127080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$34.62
5
$30.89
10
$30.43
30
$29.10
100
$27.51
250
$26.42
500 +
$25.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments