- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1126970000
1126970000
Weidmuller
Solid-State Relay 1 NO Contact 60VUC 48VDC 100mA Screw Connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid-State Relay 1 NO Contact 60VUC 48VDC 100mA Screw Connection
Search Keywords: 1126970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1126970000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$34.22
5
$32.02
30
$28.77
50
$28.34
100
$27.19
250
$26.47
500 +
$26.07
Click for Quote
Log in
to unlock special pricing