- Home ›
- All Products›
- 1124900000
1124900000
Weidmuller
1132310000 - Weidmuller Digital Signaling SSR 24VDC/0-24VDC 3, 5A Sold in a pack of 20
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1132310000 - Weidmuller Digital Signaling SSR 24VDC/0-24VDC 3, 5A Sold in a pack of 20
Search Keywords: 1124900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1124900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$31.43
5
$29.40
20
$27.21
40
$26.42
100
$24.97
260
$24.31
500 +
$23.94
Click for Quote
Log in
to unlock special pricing