- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123680000
1123680000
Weidmuller
Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 9ms -40C~60C 730mW 21.82kOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 9ms -40C~60C 730mW 21.82kOhm
Search Keywords: 1123680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$27.03
10
$24.12
30
$23.40
50
$22.40
100
$21.48
250
$20.91
500 +
$20.59
Click for Quote
Log in
to unlock special pricing