- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123470000
1123470000
Weidmuller
Active RoHS Compliant POWER/SIGNAL RELAY CE EN Power Relay 400mW 80mA 5V 88mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Active RoHS Compliant POWER/SIGNAL RELAY CE EN Power Relay 400mW 80mA 5V 88mm
Search Keywords: 1123470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$16.09
30
$15.61
50
$15.16
100
$14.33
250
$13.95
500
$13.74
1,000 +
$13.41
Click for Quote
Log in
to unlock special pricing