- Home ›
- All Products›
- 1120020000
1120020000
Weidmuller
Connector PC Board Terminal Block 6 Position 3.5mm Right Angle Through Hole 13A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 6 Position 3.5mm Right Angle Through Hole 13A Box
Search Keywords: 1120020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1120020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.56
50
$3.70
100
$3.65
300
$3.43
500
$3.25
1,000
$3.20
2,500
$3.08
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing