- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1113861001
Weidmuller
1113861001
Electromechanical Relay 24VDC 8A SPDT( (76mm 285mm 87mm)) DIN Rail Coupling Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 8A SPDT( (76mm 285mm 87mm)) DIN Rail Coupling Relay
Search Keywords: 1113861001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1113861001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 1113861001 RoHS compliant?
Yes, 1113861001 is RoHS compliant.
What is the lead time for 1113861001?
The standard lead time for 1113861001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$596.41
3
$580.07
5 +
$578.62
Click for Quote
Log in
to unlock special pricing