- Home ›
- All Products›
- 1113661001
1113661001
Weidmuller
Electromechanical Relay 24VDC 8A SPDT( (76mm 285mm 87mm)) DIN Rail Coupling Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 8A SPDT( (76mm 285mm 87mm)) DIN Rail Coupling Relay
Search Keywords: 1113661001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1113661001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$290.43
3
$282.36
5
$278.12
10 +
$273.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments