- Home ›
- All Products›
- 1109140000
1109140000
Weidmuller
Cable Marker with Polyacrylate Adhesive 25.4mm x 95.2mm Polyester White
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker with Polyacrylate Adhesive 25.4mm x 95.2mm Polyester White
Search Keywords: 1109140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1109140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$401.77
3
$395.75
5 +
$389.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments